The SiC450 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator. It operates from a 4.5 V to 20 V input voltage range and is capable of delivering up to 40 A of continuous output current. The device incorporates high side and low side power MOSFETs and can support output voltages from 0.3 V to 12 V with a switching frequency up to 1.5 MHz. Features include internal LDO, remote sensing, and extensive fault monitoring via PMBus.
Vishay SIC450ED-T1-GE3 technical specifications.
| Input Voltage Range | 4.5 to 20V |
| Output Voltage Range | 0.3 to 12V |
| Output Current | 40A |
| Switching Frequency | 1.5MHz |
| Efficiency | 98% |
| Protocols | PMBus 1.3 |
| RoHS | Compliant |
| Halogen-free | Yes |
| ECCN | EAR99 |
Download the complete datasheet for Vishay SIC450ED-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.