The SIC451 is a high frequency, synchronous buck regulator with integrated high-side and low-side power MOSFETs and a gate driver. This microBUCK regulator is capable of delivering up to 25A continuous current and operates from an input voltage range of 4.5V to 20V. It features a PMBus 1.3 compliant interface that allows for digital power management and monitoring of input/output voltage, current, and temperature.
Vishay SIC451ED-T1-GE3 technical specifications.
| Input Voltage Min | 4.5V |
| Input Voltage Max | 20V |
| Output Current | 25A |
| Maximum Switching Frequency | 1.5MHz |
| Topology | Buck |
| Interface | PMBus 1.3 |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| ECCN | EAR99 |
Download the complete datasheet for Vishay SIC451ED-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.