The SiC463 is a high efficiency synchronous buck regulator with integrated high side and low side power MOSFETs. It is capable of supplying 4 A continuous output current from an input voltage range of 4.5 V to 60 V. The device features adjustable switching frequency up to 2 MHz and an adjustable output voltage from 0.8 V to 0.92 x Vin.
Vishay SIC463ED-T1-GE3 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Output Current | 4A |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 55.2V |
| Switching Frequency (Max) | 2000kHz |
| Operating Temperature (Max) | 125°C |
| Efficiency | 98% |
| RoHS | Compliant |
| REACH | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.