The SiC466 is a high efficiency synchronous buck regulator with integrated high side and low side power MOSFETs. It is capable of delivering up to 10 A continuous output current from an input voltage range of 4.5 V to 60 V. The device features an adjustable output voltage from 0.8 V to 0.9 x VIN, an internal ripple injection network, and a power good indicator.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 4.5 to 60V |
| Output Current | 10A |
| Switching Frequency | 100 to 2000kHz |
| Output Voltage Range | 0.8 to 15V |
| Efficiency | 98% |
| RoHS | Compliant |
| Halogen-free | Yes |