The SIC468 is a high efficiency synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 2 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8 V from 4.5 V to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 4.5 to 60V |
| Output Current | 2A |
| Switching Frequency | 100 to 2000kHz |
| Output Voltage Range | 0.8 to 0.95 x VINV |
| Efficiency | 98% |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| Halogen-free | Yes |