The SiC469 is a wide input voltage high efficiency synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying up to 2 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8 V from 4.5 V to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Output Current | 2A |
| Output Voltage Range | 0.8 to 0.95 * VinV |
| Switching Frequency | 0.1 to 2MHz |
| Peak Efficiency | 98% |
| Operating Temperature Range | -40 to +125°C |
| Topology | Synchronous Buck |
| Number of Outputs | 1 |
| RoHS | Compliant |
| Halogen-free | Yes (GE3 status) |
| REACH | Compliant |