The SIC477 is a high frequency, synchronous buck regulator with integrated high side and low side power MOSFETs. It is designed to operate from a 4.5V to 55V input voltage range and is capable of delivering up to 8A continuous output current. The output voltage is adjustable from 0.8V to 24V. The device features a wide switching frequency range from 100kHz to 2MHz, enabling optimization for efficiency or size.
Sign in to ask questions about the Vishay SIC477ED-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIC477ED-T1-GE3 technical specifications.
| Voltage - Input (Min) | 4.5V |
| Voltage - Input (Max) | 55V |
| Voltage - Output (Min/Fixed) | 0.8V |
| Voltage - Output (Max) | 24V |
| Current - Output | 8A |
| Frequency - Switching | 100k ~ 2MHz |
| Operating Temperature | -40 ~ 105°C |
| Number of Outputs | 1 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Vishay SIC477ED-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.