N-channel power MOSFET uses 4th generation E series technology with a fast body diode for high-voltage switching applications. It is rated for 600 V drain-source voltage, 11 A continuous drain current at 25 °C, and 179 W maximum power dissipation. The device has 0.109 Ω typical on-resistance at 10 V gate drive and 47 nC maximum total gate charge. Thin-Lead TO-220 FULLPAK packaging provides an isolated through-hole power package format, and the orderable lead-free, halogen-free version is specified in the datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHA125N60EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 600V |
| Drain-Source Voltage at Maximum Junction Temperature | 650V |
| Continuous Drain Current at 25 °C | 11A |
| Continuous Drain Current at 100 °C | 7A |
| Pulsed Drain Current | 66A |
| Typical On-Resistance at 10 V | 0.109Ω |
| Maximum On-Resistance at 10 V | 0.125Ω |
| Maximum Total Gate Charge | 47nC |
| Gate-Source Threshold Voltage | 3.0 to 5.0V |
| Gate-Source Voltage | ±30V |
| Input Capacitance | 1533 typicalpF |
| Reverse Transfer Capacitance | 6 typicalpF |
| Single Pulse Avalanche Energy | 88mJ |
| Maximum Power Dissipation | 179W |
| Operating Junction Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance | 3.7 maximum°C/W |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Vishay SiHA125N60EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.