This N-channel power MOSFET is rated for 600 V drain-source operation and is offered in a D2PAK (TO-263) package. It uses 4th generation EF series technology with a fast body diode, 59 mΩ typical on-resistance at 10 V gate drive, and up to 41 A continuous drain current at 25 °C case temperature. The device is avalanche rated and specifies 77 nC maximum total gate charge, 2628 pF input capacitance, and 250 W maximum power dissipation. Operating junction temperature ranges from -55 °C to +150 °C, and the listed orderable versions are lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHB068N60EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHB068N60EF technical specifications.
| Drain-source voltage | 600V |
| Continuous drain current at TC = 25 °C | 41A |
| Continuous drain current at TC = 100 °C | 26A |
| Pulsed drain current | 115A |
| Drain-source on-resistance typ | 0.059Ω |
| Drain-source on-resistance max | 0.068Ω |
| Gate-source threshold voltage | 3 to 5V |
| Input capacitance | 2628pF |
| Output capacitance | 122pF |
| Reverse transfer capacitance | 7pF |
| Total gate charge max | 77nC |
| Gate-source charge | 19nC |
| Gate-drain charge | 16nC |
| Maximum power dissipation | 250W |
| Operating junction temperature range | -55 to 150°C |
| Thermal resistance junction-to-case | 0.5°C/W |
| Diode forward voltage | 1.2V |
| Reverse recovery time typ | 120ns |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiHB068N60EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.