This N-channel power MOSFET is rated for 600 V drain-source voltage and is housed in a PowerPAK 8 x 8 package with a Kelvin source connection. It supports 34 A continuous drain current at 25 °C case temperature and has a typical drain-source on-resistance of 0.059 Ω at 10 V gate drive. The device is avalanche rated and is intended for server and telecom power supplies, SMPS, PFC stages, lighting, and industrial power conversion. It operates across a junction and storage temperature range of -55 °C to +150 °C. The ordering information identifies the part as lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHH068N60E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHH068N60E technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 600V |
| Drain-Source Voltage at TJ max | 650V |
| Continuous Drain Current (TC=25°C) | 34A |
| Continuous Drain Current (TC=100°C) | 22A |
| Pulsed Drain Current | 100A |
| Drain-Source On-Resistance Typ | 0.059Ω |
| Drain-Source On-Resistance Max | 0.068Ω |
| Gate Threshold Voltage | 3.0 to 5.0V |
| Total Gate Charge Max | 80nC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 20nC |
| Input Capacitance | 2650pF |
| Output Capacitance | 113pF |
| Effective Output Capacitance, Energy Related | 94pF |
| Effective Output Capacitance, Time Related | 591pF |
| Power Dissipation | 202W |
| Junction-to-Case Thermal Resistance Max | 0.62°C/W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Reverse Recovery Time Typ | 377ns |
| Pb-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiHH068N60E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.