
N-channel power MOSFET uses Vishay's E Series process in a PowerPAK 8 x 8 package. It is rated for 500 V drain-source voltage, 22 A continuous drain current at 25 °C, and 174 W maximum power dissipation. The device has 0.147 ohm maximum on-resistance at 10 V gate drive and 70 nC maximum total gate charge. It supports avalanche-rated operation, a Kelvin connection for reduced gate noise, and an operating junction temperature range from -55 °C to 150 °C. The orderable lead-free and halogen-free version is supplied as SiHH20N50E-T1-GE3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHH20N50E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-Channel MOSFET |
| Configuration | Single |
| Drain-Source Voltage | 500V |
| Drain-Source Voltage at TJ max | 550V |
| Continuous Drain Current at TC 25°C | 22A |
| Continuous Drain Current at TC 100°C | 14A |
| Pulsed Drain Current | 53A |
| Gate-Source Voltage | ±30V |
| Drain-Source On-State Resistance max at VGS 10V | 0.147ohm |
| Total Gate Charge max | 70nC |
| Gate-Source Charge | 9nC |
| Gate-Drain Charge | 15nC |
| Maximum Power Dissipation | 174W |
| Single Pulse Avalanche Energy | 286mJ |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance max | 0.72°C/W |
| Input Capacitance typ | 2063pF |
| Output Capacitance typ | 108pF |
| Package | PowerPAK 8 x 8 |
| Lead-free | Lead (Pb)-free |
| Halogen-free | Halogen-free |
Download the complete datasheet for Vishay SiHH20N50E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
