
This single N-channel power MOSFET is rated for 600 V drain-source voltage and 34 A continuous drain current at 25 °C case temperature. It uses Vishay Siliconix 4th generation E series technology in a PowerPAK 10 x 12 package and is specified with 59 mΩ typical on-resistance at 25 °C and 10 V gate drive. The device provides 72 nC maximum total gate charge, 226 mJ single-pulse avalanche energy, and 192 W maximum power dissipation. It operates across a junction and storage temperature range of -55 °C to +150 °C and is offered in a lead-free, halogen-free orderable variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiHK065N60E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiHK065N60E technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 600V |
| Continuous Drain Current @ TC=25°C | 34A |
| Continuous Drain Current @ TC=100°C | 21A |
| Pulsed Drain Current | 98A |
| Gate-Source Voltage | ±30V |
| Drain-Source On-Resistance Typ @ 25°C | 0.059Ω |
| Drain-Source On-Resistance Max @ 25°C | 0.068Ω |
| Total Gate Charge Max | 72nC |
| Gate-Source Charge | 19nC |
| Gate-Drain Charge | 11nC |
| Single Pulse Avalanche Energy | 226mJ |
| Maximum Power Dissipation | 192W |
| Junction-to-Case Thermal Resistance Max | 0.65°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiHK065N60E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.