This N-channel power MOSFET is rated for 60 V drain-to-source voltage and is built on Vishay Siliconix TrenchFET Gen IV technology. It is offered in the PowerPAK SO-8L package and provides a maximum on-resistance of 4.5 mΩ at 10 V gate drive, 5.4 mΩ at 7.5 V, and 7.8 mΩ at 6 V. The device supports up to 79.4 A continuous drain current at TC = 25 °C and has a typical total gate charge of 15.5 nC at 6 V gate drive. Its operating junction temperature range is -55 °C to +150 °C, with maximum junction-to-case thermal resistance of 2.2 °C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiJ186DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiJ186DP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage (VDS) | 60V |
| On-Resistance (RDS(on)) @ VGS=10 V | 0.0045 maxohm |
| On-Resistance (RDS(on)) @ VGS=7.5 V | 0.0054 maxohm |
| On-Resistance (RDS(on)) @ VGS=6 V | 0.0078 maxohm |
| Continuous Drain Current (TC=25°C) | 79.4A |
| Continuous Drain Current (TA=25°C) | 23A |
| Pulsed Drain Current | 150A |
| Total Gate Charge (Qg) @ VGS=6 V | 15.5 typnC |
| Input Capacitance (Ciss) | 1710 typpF |
| Output Capacitance (Coss) | 445 typpF |
| Reverse Transfer Capacitance (Crss) | 29 typpF |
| Gate Threshold Voltage (VGS(th)) | 2 to 3.6V |
| Power Dissipation (TC=25°C) | 57W |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Case | 2.2 max°C/W |
| Body Diode Voltage (VSD) | 0.77 typ, 1.1 maxV |
| Reverse Recovery Time (trr) | 44 typ, 88 maxns |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiJ186DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.