
This device is an N-channel 60 V power MOSFET built on TrenchFET Gen IV technology. It is offered in the PowerPAK SO-8L package and is optimized for low RDS-Qg and RDS-Qoss figures of merit. The published quality data for the listed orderable variant shows unlimited floor life MSL, tin terminal plating, and lead-free termination. The same quality listing marks it as halogen-free, RoHS-compliant with exemptions, and non-automotive qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiJ188DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiJ188DP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Technology | TrenchFET Gen IV |
| Package | PowerPAK SO-8L |
| RDS-Qg Figure of Merit | Very low |
| RDS-Qoss Figure of Merit | Tuned for lowest FOM |
| MSL Designation | Floor Life-Unlimited |
| Termination Plating Finish | Sn |
| Qualification | Non-Automotive |
| Rohs-compliant | Yes with exemptions |
| Lead (pb)-free | Termination is Lead Free |
| Halogen-free | Yes |
| Green | No |
| Msl Designation | Floor Life-Unlimited |
| Device Termination Plating Finish | Sn |
| Qualification | Non-Automotive |
Download the complete datasheet for Vishay SiJ188DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.