
This device is an N-channel 60 V TrenchFET power MOSFET in the PowerPAK SO-8L package. It supports continuous drain current up to 46.5 A at a case temperature of 25 °C and has maximum on-resistance of 8 mΩ at 10 V gate drive, 10 mΩ at 6 V, and 12.5 mΩ at 4.5 V. The MOSFET is specified for gate-source voltages up to ±20 V, typical input capacitance of 1400 pF, and total gate charge as low as 9.3 nC at 4.5 V. Its operating junction and storage temperature range is -55 °C to +150 °C, and the listed orderable version is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiJ462DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiJ462DP technical specifications.
| Transistor Polarity | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 46.5A |
| Continuous Drain Current (Tc=70°C) | 37.2A |
| Continuous Drain Current (Ta=25°C) | 18.6A |
| Drain-Source On-Resistance Max @ Vgs=10 V | 0.0080Ω |
| Drain-Source On-Resistance Max @ Vgs=6 V | 0.0100Ω |
| Drain-Source On-Resistance Max @ Vgs=4.5 V | 0.0125Ω |
| Gate Threshold Voltage | 1.4 to 2.5V |
| Total Gate Charge Typ @ Vgs=4.5 V | 9.3nC |
| Input Capacitance Typ | 1400pF |
| Output Capacitance Typ | 525pF |
| Reverse Transfer Capacitance Typ | 45pF |
| Maximum Power Dissipation (Tc=25°C) | 31.2W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiJ462DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.