The SIP21101DR-25-E3 is a single output voltage regulator from Vishay, featuring a fixed output voltage of 2.5V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 384mW. The device is packaged in a SC package and is available in quantities of 3000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 384mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |