The SIP2110x Series is a fixed output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 384mW and is available in a tape and reel packaging with 3000 units per package. The regulator is RoHS compliant and has a positive polarity output voltage of 3.3V. It can supply an output current of up to 300mA and is suitable for use in applications where a stable voltage is required.
Vishay SIP21102DR-33-E3 technical specifications.
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 384mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | SIP2110x |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.