Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP2800DQ-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP2800DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIP2800DQ-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
