
Switching Controllers 50% MDC, 5V High-Speed/Low-Power
Checking distributor stock and pricing after the page loads.
Vishay SIP2804DY-T1 technical specifications.
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.
