Sign in to ask questions about the Vishay SIP4282ADVP2-T1GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP4282ADVP2-T1GE3 technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4282ADVP2-T1GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.