Sign in to ask questions about the Vishay SIP5628CS-TR-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP5628CS-TR-E3 technical specifications.
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 14 |
| Number of Terminations | 14 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 108R |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP5628CS-TR-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.