Vishay SIP5630CG-T1-E3 technical specifications.
| Package/Case | QSOP |
| Height | 2.34mm |
| Length | 15.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Resistance | 108R |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP5630CG-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.