The SIP5668CS-TR-E3 is a 14-bit microcontroller from Vishay, packaged in a 7mm x 7mm LQFP. It operates between 0°C and 70°C and draws 35mA of current from a 5.25V supply. The device is RoHS compliant and available in tape and reel packaging with 250 units per package.
Sign in to ask questions about the Vishay SIP5668CS-TR-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP5668CS-TR-E3 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Terminations | 14 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 108R |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP5668CS-TR-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.