
This N-channel TrenchFET Gen IV power MOSFET is rated for 60 V drain-source operation and is offered in a PowerPAK SO-8 Single package. It provides a maximum on-resistance of 5.8 mΩ at 10 V gate drive and 7.0 mΩ at 7.5 V, with typical total gate charge of 16 nC. Continuous drain current is rated to 73 A at case temperature 25 °C, and the device is 100 % Rg and UIS tested. The orderable part is lead-free and halogen-free and is intended for synchronous rectification, DC/DC converters, motor drives, battery and load switching, and primary-side switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR184DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR184DP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| On-Resistance Max @ VGS=10 V | 5.8mΩ |
| On-Resistance Max @ VGS=7.5 V | 7.0mΩ |
| Total Gate Charge Typ | 16nC |
| Continuous Drain Current @ TC=25 °C | 73A |
| Continuous Drain Current @ TA=25 °C | 20.7A |
| Pulsed Drain Current | 100A |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 2 to 3.4V |
| Input Capacitance | 1490pF |
| Output Capacitance | 395pF |
| Reverse Transfer Capacitance | 22pF |
| Power Dissipation @ TC=25 °C | 62.5W |
| Operating Junction Temperature Range | -55 to +150°C |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiR184DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.