This device is an N-channel 60 V power MOSFET in a single PowerPAK SO-8 package. It is specified for up to 73 A continuous drain current at TC = 25 °C and offers a maximum drain-source on-resistance of 5.4 mΩ at VGS = 10 V and 8.3 mΩ at VGS = 4.5 V. Typical total gate charge is 12.3 nC, supporting efficient switching in synchronous rectification, DC/DC conversion, motor drive, and load-switch applications. The MOSFET is rated for operation from -55 °C to +150 °C and the listed orderable part is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR184LDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR184LDP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (TC=25°C) | 73A |
| Continuous Drain Current (TC=70°C) | 58.7A |
| Continuous Drain Current (TA=25°C) | 21.5A |
| Continuous Drain Current (TA=70°C) | 17.2A |
| Drain-Source On-Resistance Max @ VGS=10V | 5.4mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 8.3mΩ |
| Total Gate Charge Typ | 12.3nC |
| Gate-Source Threshold Voltage | 1 to 3V |
| Input Capacitance | 1950pF |
| Output Capacitance | 360pF |
| Reverse Transfer Capacitance | 19pF |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiR184LDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.