
This device is a 60 V N-channel TrenchFET Gen IV power MOSFET in a PowerPAK SO-8 Single package. It provides a maximum drain-source on-resistance of 4.5 mΩ at 10 V gate drive, 5.4 mΩ at 7.5 V, and 7.8 mΩ at 6 V. The MOSFET is rated for 60 A continuous drain current at TC = 25 °C, 150 A pulsed drain current, and operation from -55 °C to +150 °C. Typical total gate charge is 15.5 nC at VGS = 6 V and 24.5 nC at VGS = 10 V, and the exact orderable part is specified as lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR186DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR186DP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Drain-Source On-Resistance Max at VGS=10 V | 0.0045Ω |
| Drain-Source On-Resistance Max at VGS=7.5 V | 0.0054Ω |
| Drain-Source On-Resistance Max at VGS=6 V | 0.0078Ω |
| Total Gate Charge Typ at VGS=6 V | 15.5nC |
| Total Gate Charge Typ at VGS=10 V | 24.5nC |
| Continuous Drain Current at TC=25 °C | 60A |
| Pulsed Drain Current | 150A |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 2 to 3.6V |
| Input Capacitance | 1710pF |
| Output Capacitance | 445pF |
| Reverse Transfer Capacitance | 29pF |
| Operating Junction Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance Max | 2.2°C/W |
| Package | PowerPAK SO-8 Single |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiR186DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.