
This N-channel power MOSFET is rated for 60 V drain-to-source voltage and is built on a TrenchFET Gen IV process in a single PowerPAK SO-8 package. It delivers a maximum on-resistance of 3.85 mΩ at 10 V gate drive and 4.90 mΩ at 7.5 V, with typical total gate charge as low as 22 nC at 7.5 V. Continuous drain current is rated to 60 A at 25 °C case temperature, with maximum power dissipation of 65.7 W and an operating junction range of -55 °C to +150 °C. Typical applications include synchronous rectification, primary-side switching, DC/DC converters, and motor drive switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR188DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR188DP technical specifications.
| Transistor Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 60A |
| Continuous Drain Current (Ta=25°C) | 25.5A |
| Pulse Drain Current | 150A |
| On-Resistance Max @ Vgs=10 V | 3.85mΩ |
| On-Resistance Max @ Vgs=7.5 V | 4.90mΩ |
| Total Gate Charge Typ @ Vgs=7.5 V | 22nC |
| Total Gate Charge Typ @ Vgs=10 V | 29nC |
| Input Capacitance Typ | 1920pF |
| Output Capacitance Typ | 530pF |
| Reverse Transfer Capacitance Typ | 26pF |
| Power Dissipation Max | 65.7W |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Case Max | 1.9°C/W |
| Thermal Resistance Junction-to-Ambient Max | 25°C/W |
Download the complete datasheet for Vishay SiR188DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.