The SIR624DP-T1-GE3 is a high-performance N-Channel enhancement mode MOSFET utilizing ThunderFET technology. It is optimized to provide a balance between on-resistance, gate charge, and switching losses. Rated for a 200V drain-source voltage and 18.6A continuous drain current, it is designed for applications including DC/DC converters, primary and secondary side switching, and synchronous rectification. The device is housed in the thermally enhanced PowerPAK SO-8 leadless package.
Sign in to ask questions about the Vishay SIR624DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR624DP-T1-GE3 technical specifications.
| Drain-Source Voltage (Vds) | 200V |
| Continuous Drain Current (Id) | 18.6A |
| Drain-Source On-Resistance (Rds on) Max @ 10V | 0.060Ω |
| Gate Charge (Qg) Typ | 15nC |
| Power Dissipation (Pd) Max | 52W |
| Gate-Source Voltage (Vgs) | ±20V |
| Operating Temperature Range | -55 to +150°C |
| Configuration | Single |
| RoHS | Compliant |
| Halogen-free | Yes |
| REACH | Contains Lead (7439-92-1) |
Download the complete datasheet for Vishay SIR624DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.