This device is an N-channel 60 V TrenchFET power MOSFET in a PowerPAK SO-8 package. It supports up to 60 A continuous drain current at case temperature of 25 °C and 150 A pulsed drain current. The MOSFET provides a maximum on-resistance of 6.0 mΩ at 10 V gate drive, 7.5 mΩ at 6 V, and 9.5 mΩ at 4.5 V. Typical total gate charge is 12 nC at 4.5 V gate drive, with typical input capacitance of 1750 pF. The operating junction and storage temperature range is -55 °C to 150 °C, and the device is marked by Vishay as not for new designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR664DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR664DP technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 60A |
| Continuous Drain Current at 70 °C Case | 54A |
| Pulsed Drain Current | 150A |
| Single Pulse Avalanche Energy | 20mJ |
| Power Dissipation | 50W |
| Operating Junction Temperature Range | -55 to 150°C |
| On-Resistance at VGS=10 V | 6.0mΩ |
| On-Resistance at VGS=6 V | 7.5mΩ |
| On-Resistance at VGS=4.5 V | 9.5mΩ |
| Gate Threshold Voltage | 1.3 to 2.5V |
| Input Capacitance | 1750pF |
| Output Capacitance | 720pF |
| Reverse Transfer Capacitance | 60pF |
| Total Gate Charge | 12nC |
| Maximum Junction-to-Case Thermal Resistance | 2.5°C/W |
Download the complete datasheet for Vishay SiR664DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.