
This N-channel power MOSFET is rated for 60 V drain-to-source operation and uses TrenchFET technology. It is offered in a PowerPAK SO-8 package and is 100% Rg and UIS tested. Vishay classifies the device as not for new designs and lists SiR186LDP as the alternative device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR670DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR670DP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Device Type | MOSFET |
| Technology | TrenchFET |
| Package | PowerPAK SO-8 |
| Gate Resistance Tested | 100 % |
| UIS Tested | Yes |
Download the complete datasheet for Vishay SiR670DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.