This N-channel power MOSFET is rated for 60 V drain-source operation and is housed in a PowerPAK SO-8 package. It offers a maximum on-resistance of 3.5 mΩ at 10 V gate drive, 4.5 mΩ at 6 V, and 6.0 mΩ at 4.5 V, with typical total gate charge of 20.5 nC at 4.5 V. The device supports up to 60 A continuous drain current at a 25 °C case temperature and operates across a -55 °C to 150 °C junction temperature range. The listed orderable device is lead-free, halogen-free, and RoHS-compliant with exemptions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR688DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR688DP technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 60 at TC = 25 °CA |
| Continuous Drain Current | 29.2 at TA = 25 °CA |
| Pulsed Drain Current | 100A |
| Drain-Source On-Resistance | 3.5 max at VGS = 10 VmΩ |
| Drain-Source On-Resistance | 4.5 max at VGS = 6 VmΩ |
| Drain-Source On-Resistance | 6.0 max at VGS = 4.5 VmΩ |
| Gate Threshold Voltage | 1.3 to 2.7V |
| Forward Transconductance | 70S |
| Input Capacitance | 3105pF |
| Output Capacitance | 1345pF |
| Reverse Transfer Capacitance | 95pF |
| Total Gate Charge | 20.5 typ at VGS = 4.5 VnC |
| Power Dissipation | 83 at TC = 25 °CW |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 11.5°C/W |
| Body Diode Reverse Recovery Charge | 37 typ, 74 maxnC |
| Rohs-compliant | Yes with exemptions |
| Lead (pb)-free | Termination is Lead Free |
| Halogen-free | Yes |
| Green | No |
Download the complete datasheet for Vishay SiR688DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.