
N-channel power MOSFET supports a 100 V drain-source rating and is housed in a PowerPAK SO-8 package. The device uses TrenchFET technology and is specified with 6.6 mΩ maximum on-resistance at 10 V gate drive. Continuous drain current is rated up to 60 A when package-limited, with a 100 A pulsed drain-current rating. The operating junction and storage temperature range is -55 °C to 150 °C. Lead-free, halogen-free, and RoHS-compliant construction is supported for the referenced ordering configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR870ADP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-channel |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance at 10 V | 0.0066 maxΩ |
| Drain-Source On-Resistance at 7.5 V | 0.0070 maxΩ |
| Drain-Source On-Resistance at 4.5 V | 0.0105 maxΩ |
| Continuous Drain Current, Case 25 °C | 60 package-limitedA |
| Continuous Drain Current, Ambient 25 °C | 23.3A |
| Pulsed Drain Current | 100A |
| Total Gate Charge at 10 V | 53.5 typ, 80 maxnC |
| Input Capacitance | 2866 typpF |
| Output Capacitance | 719 typpF |
| Reverse Transfer Capacitance | 66 typpF |
| Maximum Power Dissipation, Case 25 °C | 104W |
| Operating Junction Temperature Range | -55 to 150°C |
| Junction-to-Case Thermal Resistance | 1.2 max°C/W |
| Junction-to-Ambient Thermal Resistance | 20 max°C/W |
| Package | PowerPAK SO-8 |
| RoHS | Compliant |
| Halogen-free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Vishay SiR870ADP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.