The SiRA20DP is a TrenchFET Gen IV N-channel 25V power MOSFET designed for high power density applications. It features optimized gate charge (Qg) and gate-drain charge (Qgd) to reduce switching losses and is 100% Rg and UIS tested. The device is packaged in a PowerPAK SO-8 designed to provide higher power density with a 10-mil clip that reduces package resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIRA20DP-T1-RE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage (Vds) | 25V |
| Continuous Drain Current (Id) @ Tc=25°C | 100A |
| Static Drain-Source On-Resistance (Rds(on)) @ 10V | 0.58mΩ |
| Static Drain-Source On-Resistance (Rds(on)) @ 4.5V | 0.82mΩ |
| Total Gate Charge (Qg) Typ. | 61nC |
| Gate-Source Voltage (Vgs) | +16 / -12V |
| Power Dissipation (Pd) @ Tc=25°C | 104W |
| Input Capacitance (Ciss) Typ. | 7230pF |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Vishay SIRA20DP-T1-RE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.