
This device is an N-channel 60 V TrenchFET Gen IV power MOSFET in a single PowerPAK 1212-8 package. It specifies a maximum drain-source on-resistance of 5.4 mΩ at 10 V gate drive and 8.3 mΩ at 4.5 V gate drive. Typical total gate charge is 12.3 nC at 4.5 V and 27 nC at 10 V, with typical input capacitance of 1950 pF. Continuous drain current is rated to 69.4 A at TC = 25 °C and 18.7 A at TA = 25 °C on a 1 in x 1 in FR4 board. The device is specified for a -55 °C to +150 °C junction and storage temperature range and is offered as a lead-free, halogen-free part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiS184LDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiS184LDN technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current (Continuous, TC=25°C) | 69.4A |
| Drain Current (Continuous, TA=25°C) | 18.7A |
| Drain Current (Pulsed) | 150A |
| Drain-Source On-Resistance (max @ VGS=10 V) | 0.0054Ω |
| Drain-Source On-Resistance (max @ VGS=4.5 V) | 0.0083Ω |
| Gate Charge (typ @ VGS=4.5 V) | 12.3nC |
| Gate Charge (typ @ VGS=10 V) | 27nC |
| Input Capacitance | 1950pF |
| Output Capacitance | 360pF |
| Gate Threshold Voltage | 1 to 3V |
| Power Dissipation (TC=25°C) | 52W |
| Junction-to-Case Thermal Resistance (max) | 2.4°C/W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Package | PowerPAK 1212-8 Single |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiS184LDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.