
Common-drain dual N-channel MOSFET for bidirectional switching, load switching, and battery protection in 24 V systems. It is rated for 60 V source-to-source and up to 52 A continuous current at TC = 25 °C. Maximum on-resistance is 13 mΩ at 10 V gate drive and 18.5 mΩ at 4.5 V, with typical total gate charge of 10.2 nC at 4.5 V drive. The device is housed in a thermally enhanced PowerPAK 1212-8SCD package and supports a -55 °C to +150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSF20DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSF20DN technical specifications.
| Configuration | Common-Drain Dual N-Channel |
| Source-to-Source Voltage | 60V |
| On-Resistance Max @ VGS = 10 V | 0.0130Ω |
| On-Resistance Max @ VGS = 4.5 V | 0.0185Ω |
| Continuous Current @ TC = 25 °C | 52A |
| Continuous Current @ TC = 70 °C | 41A |
| Pulsed Current | 100A |
| Gate Threshold Voltage | 1 to 3V |
| Total Gate Charge Typ @ VGS = 4.5 V | 10.2nC |
| Total Gate Charge Typ @ VGS = 10 V | 22nC |
| Input Capacitance Typ | 1290pF |
| Output Capacitance Typ | 340pF |
| Reverse Transfer Capacitance Typ | 8pF |
| Power Dissipation @ TC = 25 °C | 69.4W |
| Junction-to-Case Thermal Resistance Max | 1.8°C/W |
| Junction Temperature Range | -55 to +150°C |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiSF20DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.