
This device is a single N-channel 60 V power MOSFET in the PowerPAK 1212-8S package. It supports up to 92.5 A continuous drain current at case temperature of 25 °C and features a maximum on-resistance of 3.65 mΩ at 10 V gate drive and 5.10 mΩ at 4.5 V gate drive. Typical total gate charge is 17.4 nC at 4.5 V and 37.3 nC at 10 V, and the device is specified for operation from -55 °C to +150 °C. It is intended for synchronous rectification, primary-side switching, DC/DC converters, motor drives, and battery or load switching. The orderable part is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSS22LDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSS22LDN technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Tc=25°C) | 92.5A |
| Continuous Drain Current (Ta=25°C) | 25.5A |
| On-Resistance Max @ Vgs=10V | 0.00365Ω |
| On-Resistance Max @ Vgs=4.5V | 0.00510Ω |
| Total Gate Charge Typ @ Vgs=4.5V | 17.4nC |
| Total Gate Charge Typ @ Vgs=10V | 37.3nC |
| Input Capacitance | 2540pF |
| Output Capacitance | 545pF |
| Reverse Transfer Capacitance | 26pF |
| Gate Threshold Voltage | 1 to 2.5V |
| Maximum Power Dissipation (Tc=25°C) | 65.7W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance Max | 1.9°C/W |
| Body Diode Reverse Recovery Time Typ | 33ns |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiSS22LDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.