
This N-channel power MOSFET uses Vishay Siliconix TrenchFET Gen IV technology in a PowerPAK 1212-8S package. It is rated for 60 V drain-source voltage, 60 A continuous drain current at 25 °C case temperature, and 57 W power dissipation at 25 °C case temperature. Maximum on-resistance is 4.5 mΩ at 10 V gate drive, 5.4 mΩ at 7.5 V, and 7.8 mΩ at 6 V. The device supports pulsed drain current up to 150 A, operates from -55 °C to +150 °C, and is offered in lead-free, halogen-free orderable versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSS26DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiSS26DN technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 60 @ Tc=25°CA |
| Continuous Drain Current | 23.3 @ Ta=25°CA |
| Pulsed Drain Current | 150A |
| Single Pulse Avalanche Current | 25A |
| Single Pulse Avalanche Energy | 31.2mJ |
| Power Dissipation | 57 @ Tc=25°CW |
| Operating Junction Temperature Range | -55 to +150°C |
| RDS(on) Max | 0.0045 @ VGS=10VΩ |
| RDS(on) Max | 0.0054 @ VGS=7.5VΩ |
| RDS(on) Max | 0.0078 @ VGS=6VΩ |
| Gate Charge Typ | 15.5 @ VGS=6VnC |
| Input Capacitance Typ | 1710pF |
| Output Capacitance Typ | 445pF |
| Reverse Transfer Capacitance Typ | 29pF |
| Output Charge Typ | 27.5nC |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Vishay SiSS26DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.