
N-channel 30 V MOSFET with a monolithic Schottky diode in the PowerPAK 1212-8S package. It is specified for up to 181.8 A continuous drain current at TC = 25 °C, with maximum on-resistance of 1.31 mΩ at 10 V gate drive and 2.01 mΩ at 4.5 V gate drive. Typical total gate charge is 25.9 nC at 4.5 V, supporting efficient high-frequency switching in synchronous rectification, synchronous buck converter, and DC/DC conversion applications. The device operates over a -55 °C to +150 °C junction temperature range and the orderable version is lead-free, halogen-free, and RoHS-compliant with exemptions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiSS60DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel MOSFET with Schottky Diode |
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 181.8A |
| Drain-Source On-Resistance @ VGS=10 V | 1.31 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5 V | 2.01 maxmΩ |
| Total Gate Charge @ VGS=4.5 V | 25.9 typnC |
| Gate-Source Voltage | +16 / -12V |
| Power Dissipation | 65.8W |
| Operating Junction Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance | 1.9 max°C/W |
| Input Capacitance | 3960 typpF |
| Output Capacitance | 1785 typpF |
| Reverse Transfer Capacitance | 142 typpF |
| Gate Threshold Voltage | 1 to 2.5V |
| Forward Transconductance | 84 typS |
| Continuous Source-Drain Diode Current | 97.5A |
| RoHS | Yes with exemptions |
| Lead (pb)-free | Termination is Lead Free |
| Halogen-free | Yes |
| Green | No |
Download the complete datasheet for Vishay SiSS60DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
