
TVS Diodes - Transient Voltage Suppressors 1.5KW 100V 5% Unidir
Checking distributor stock and pricing after the page loads.
Vishay SM15T100A/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
