
The SM15T100A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 178V and a maximum surge current of 200A. It is designed to operate at an operating supply voltage of 85.5V and can withstand a peak pulse power of 1.5kW.
Vishay SM15T100A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T100A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
