The SM15T100A-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AB package and a maximum operating temperature of 150°C. It has a clamping voltage of 178V and a leakage current of 1uA. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay SM15T100A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS | Compliant |
