
The SM15T100AHE3/59T transient voltage suppressor from Vishay features a clamping voltage of 178V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for use in applications where high surge currents are present. The device can withstand peak pulse power of up to 1.5kW and has a maximum surge current rating of 200A. The SM15T100AHE3/59T is a unidirectional device, suitable for use in applications where a unidirectional current path is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T100AHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T100AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T100AHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
