The SM15T100CA/59T bidirectional TVS diode from Vishay features a clamping voltage of 178V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. The device is designed to handle a maximum surge current of 200A and is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |