The SM15T100CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 178V and a maximum surge current of 200A. It operates within a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. This component is suitable for applications requiring high peak pulse power, with a maximum rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |