The SM15T10CA/57T is a surface mount bidirectional diode from Vishay with a clamping voltage of 18.6V and a leakage current of 20uA. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 538A. The device is packaged in a DO-214AB case and is available on tape and reel in quantities of 850. The SM15T10CA/57T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T10CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 538A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | No |
| Series | SM15T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
