
The SM15T10CA-E3/59T is a bidirectional diode with a clamping voltage of 18.6V and a maximum operating temperature of 150°C. It features a low leakage current of 20uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is designed for surface mount applications. It has a reverse breakdown voltage of 9.5V and a reverse standoff voltage of 8.55V.
Checking distributor stock and pricing after the page loads.
Vishay SM15T10CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS | Compliant |
