The SM15T12A/57T transient voltage suppressor from Vishay features a DO-214AB package and is rated for operation between -65°C and 150°C. It has a clamping voltage of 21.7V and can handle a maximum surge current of 461A. The device is unidirectional and has a peak pulse power rating of 1.5kW. It is available in a tape and reel packaging format with 850 pieces per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 461A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SM15T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.