The SM15T12A-E3/51T diode from Vishay features a clamping voltage of 21.7V and a leakage current of 5uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and is packaged in a DO-214AB package. It is RoHS compliant and suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.