
The SM15T12CA-E3/59T is a surface mount diode from Vishay with a clamping voltage of 21.7V and a leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The diode has a peak pulse power of 1.5kW and a reverse breakdown voltage of 11.4V. It is available in a DO-214AB package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
