The SM15T12CAHE3/59T is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 21.7V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is suitable for surface-mount applications. With a peak pulse power rating of 1.5kW, this diode is designed to protect sensitive electronics from voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
Vishay SM15T12CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.